Filter Your Search
1 - 2 of 2 results
|
JM38510/65201BCA
Texas Instruments
|
$13.7666 | Yes | No | Active | 5 V | 150 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | OR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/65201BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 23 ns | 23 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | OR GATE | CMOS | 5.2 mA | 10 µA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |