Filter Your Search
1 - 5 of 5 results
|
M3865BK002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 5 mΩ | 600 V | 90 °C | -25 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.27 mm | 152.4 mm | 7X.0305 | ALPHA WIRE CO | compliant | ||
|
M3865BK199
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 5 mΩ | 600 V | 90 °C | -25 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.27 mm | 7X.0305 | ALPHA WIRE CO | unknown | |||
|
M3865BK005
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 5 mΩ | 600 V | 90 °C | -25 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.27 mm | 30.48 mm | 7X.0305 | ALPHA WIRE CO | compliant | ||
|
M3865BK001
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 5 mΩ | 600 V | 90 °C | -25 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.27 mm | 304.8 mm | 7X.0305 | ALPHA WIRE CO | compliant | ||
|
M3865BK990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown |