Filter Your Search
1 - 10 of 11 results
![]() |
M38881E2SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2SS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | UVPROM | 16 mA | 5.5 V | 5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.35 mm | 19.05 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, WINDOWED, SHRINK, METAL SEALED, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||
![]() |
M38881M2-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | MROM | 16 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881M2-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | MROM | 16 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2-XXXGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.5X.66 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 10 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||
|
M38881E2FS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | UVPROM | 16 mA | 5.5 V | 5 V | OTHER | S-CQCC-N64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC64,.61SQ,32 | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | QUAD | 3.13 mm | 15.6 mm | 15.6 mm | MITSUBISHI ELECTRIC CORP | LCC | 0.80 MM PITCH, WINDOWED, METAL SEALED, CERAMIC, LCC-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||
![]() |
M38881E2GP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 240 | 240 | MELPS740 | 8 | 8 | 12.5 MHz | 31 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; DUAL PORT RAM; CYCLIC REDUNDANCY CHECK; SEMAPHORE REGISTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 8 | NO | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.5X.66 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | 10 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 |