Filter Your Search
1 - 10 of 141,327 results
|
M39016/16-036P
TE Connectivity
|
$0.0732 | No | Active | PANEL MOUNT | 125 °C | -65 °C | NO | TE CONNECTIVITY LTD | unknown | 213 mW | 3.3 kΩ | 26.5 V | DC | 1 A | 1 A | 28 V | 28 V | MOMENTARY | 2 FORM C | DPDT-CO | POWER/SIGNAL RELAY | HERMETICALLY SEALED | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||
|
M39014/01-1299V
Kyocera AVX Components
|
$0.1624 | No | No | Active | 100 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | compliant | , | EAR99 | 8532.23.00.60 | |||||||||||||||||||||||||||
|
M39029/58-360
Amphenol CIT
|
$0.1726 | Contact Manufacturer | STANDARD : MIL-C-38999 | 200 °C | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | MIL-C-55302/69, MIL-C-38999 | GENERAL CONN ACCESSORY | MALE | NO | YES | COPPER ALLOY | CONTACT | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M39014/01-1541
Kyocera AVX Components
|
$0.1791 | No | No | Active | 22 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | not_compliant | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||||
|
M39029/58-360
Tri-Star Electronics International
|
$0.1817 | Transferred | STANDARD : MIL-C-38999 | 200 °C | TRI-STAR ELECTRONICS INTERNATIONAL INC | unknown | MIL-C-55302/69, MIL-C-38999 | CONNECTOR ACCESSORY | MALE | NO | YES | COPPER ALLOY | CONTACT | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M39029/58-363
Tri-Star Electronics International
|
$0.1887 | Transferred | STANDARD : MIL-C-38999 | 200 °C | TRI-STAR ELECTRONICS INTERNATIONAL INC | unknown | MIL-C-55302/69, MIL-C-38999 | CONNECTOR ACCESSORY | MALE | NO | YES | COPPER ALLOY | CONTACT | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M39029/64-369
PRECI-DIP SSA
|
$0.2100 | Yes | Active | PRECI-DIP SA | compliant | CONNECTOR ACCESSORY | MALE | NO | YES | CONTACT | Preci-Dip | CRIMP | NO | |||||||||||||||||||||||||||||||||||||||||||||||||
|
M39014/01-1482V
Kyocera AVX Components
|
$0.2189 | No | No | Active | 1.8 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | compliant | , | EAR99 | 8532.23.00.60 | |||||||||||||||||||||||||||
|
M39014/02-1310V
Kyocera AVX Components
|
$0.2234 | No | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | compliant | , | EAR99 | 8532.24.00.60 | ||||||||||||||||||||||||||||
|
M39014/01-1311V
Kyocera AVX Components
|
$0.2267 | No | No | Active | 470 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | compliant | , | EAR99 | 8532.23.00.60 |