Filter Your Search
1 - 3 of 3 results
|
M39010/07A100KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 900 mΩ | 10 % | NO | 7.9 MHz | 220 mA | 45 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/07 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/07-A100KR
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 900 mΩ | 10 % | NO | 7.9 MHz | 290 mA | 45 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | MIL-C-39010/07 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||||||||||
|
M39010/07A100KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 900 mΩ | 10 % | NO | 290 mA | 45 MHz | Powdered Iron | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e0 | M39010/07 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |