Filter Your Search
1 - 3 of 3 results
|
M39016/11-022L
Defense Logistics Agency
|
Check for Price | Active | 60 mW | 850 Ω | 100 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 7 V | 640 mV | 12 V | .1A@115VAC | 1A@28VDC | 5.5 ms | 3.5 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 8.51 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||
|
M39016/11-022L
Teledyne Technologies Inc
|
Check for Price | Active | 60 mW | 850 Ω | 100 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 7 V | 640 mV | 12 V | .1A@115VAC | 1A@28VDC | 5.5 ms | 3.5 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 8.51 mm | 12.52 mm | 9.4 mm | 9.4mm x 8.51mm x 12.52mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
M39016/11-022L
TE Connectivity
|
Check for Price | No | Active | 169 mW | 850 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 7 V | 640 mV | 12 V | .1A@115VAC | 1A@28VDC | 5.5 ms | 3.5 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 8.51 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |