Filter Your Search
1 - 2 of 2 results
|
M39016/17-037P
TE Connectivity
|
Check for Price | No | Yes | Active | 500 mW | 50 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | MIL-PRF-39016/17 | 100 mA | 2.7 V | 220 mV | 5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/17 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm x 9.53mm x 7.62mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||
|
M39016/17-037P
Defense Logistics Agency
|
Check for Price | Active | 500 mW | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | MIL-PRF-39016/17 | 100 mA | 2.7 V | 220 mV | 5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/17 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 9.53 mm | 7.62 mm | 9.53 mm | 9.53mm x 9.53mm x 7.62mm | DEFENSE LOGISTICS AGENCY | unknown |