Filter Your Search
1 - 1 of 1 results
|
M39016/7-020L
TE Connectivity
|
Check for Price | No | Active | 288 mW | 500 Ω | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 12 V | 1A@28VAC | 1A@28VDC | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |