Filter Your Search
1 - 2 of 2 results
|
M39016/9-020L
Teledyne Technologies Inc
|
Check for Price | Active | 366 mW | 98 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 61 mA | 3.5 V | 280 mV | 6 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
M39016/9-020L
TE Connectivity
|
Check for Price | Active | 367 mW | 98 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 61 mA | 3.5 V | 280 mV | 6 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | 9.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |