Filter Your Search
1 - 10 of 14 results
|
M3G280515T/CKA
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | Not Qualified | 1 | 70 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | compliant | EAR99 | ||||||
|
M3G280515T/EM
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | e0 | Not Qualified | 70 °C | -55 °C | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | compliant | EAR99 | ||||||
|
M3G280515TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | Not Qualified | 70 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class K | NOT SPECIFIED | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , | 13 | compliant | EAR99 | |||||||
|
M3G280515T/CKC
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | Not Qualified | 1 | 70 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | compliant | EAR99 | ||||||
|
M3G280515T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | e0 | Not Qualified | 70 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | PACKAGE-13 | not_compliant | EAR99 | ||||||||
|
M3G280515T/CKC
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | Not Qualified | 1 | 70 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | PACKAGE-13 | unknown | EAR99 | |||||||||
|
M3G280515T/CK
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 4 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P13 | e0 | Not Qualified | 135 °C | -55 °C | MIL-PRF-38534 Class K | 200k Rad(Si) V | 13 | UNSPECIFIED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-13 | not_compliant | EAR99 | |||||||||
|
5962-0322701KXA
International Rectifier
|
Check for Price | Transferred | 15 V | 50 V | 18 V | 4 A | APSM DCDC | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 13 | CERAMIC | MODULE,13LEAD,3.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | unknown | EAR99 | |||||||||||||||||||||||||
|
M3G280515T/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-CDMA-P13 | e0 | Not Qualified | 70 °C | -55 °C | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | PACKAGE-13 | not_compliant | EAR99 | |||||||||
|
M3G280515T/CK
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 18 V | 4.93 V | 5.07 V | 4 A | 4 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P13 | e0 | Not Qualified | 135 °C | -55 °C | MIL-PRF-38534 Class K | 200k Rad(Si) V | 13 | UNSPECIFIED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | compliant | EAR99 |