Filter Your Search
1 - 1 of 1 results
|
M41T83RMY6F
STMicroelectronics
|
$4.3527 | Yes | Active | 7 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 8 | 150 µA | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 240 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | SOP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |