Filter Your Search
1 - 1 of 1 results
|
M451VG6AE
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M4 | 20 | 20 | 24 MHz | 85 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | 4KBYTE LDROM IS ALSO AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | Nuvoton |