Filter Your Search
1 - 10 of 93 results
|
LM4565FJ-GE2
ROHM Semiconductor
|
$0.2858 | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | R-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
LM4565F-GE2
ROHM Semiconductor
|
$0.3543 | Yes | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | R-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||
|
LM4565FV-GE2
ROHM Semiconductor
|
$0.3693 | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | R-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 650 µm | DUAL | 1.35 mm | 3 mm | 4.4 mm | ROHM CO LTD | SSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
LM4565FVJ-GE2
ROHM Semiconductor
|
$0.3768 | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | S-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
LM4565FVM-GTR
ROHM Semiconductor
|
$0.3775 | Yes | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | R-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||
|
LM4565FVT-GE2
ROHM Semiconductor
|
$0.8923 | Yes | Active | 1.5 mV | 5 V/us | 250 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 10000 | 19952.62315 | NO | R-PDSO-G8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ROHM CO LTD | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
LM4562MAX/NOPB
Texas Instruments
|
$1.2823 | Yes | Yes | Active | 700 µV | 20 V/us | 72 nA | 12 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | 65 nA | NO | YES | NO | -18 V | NO | NO | 15 V/us | 18 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDSO-G8 | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||
|
LM4562NA/NOPB
Texas Instruments
|
$1.6547 | Yes | Yes | Active | 700 µV | 20 V/us | 72 nA | 12 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | 65 nA | NO | YES | NO | -18 V | NO | NO | 15 V/us | 18 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDIP-T8 | Not Qualified | e4 | 120 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP | 8 | |||||
|
LM4562MA/NOPB
Texas Instruments
|
$1.6802 | Yes | Yes | Active | 700 µV | 20 V/us | 72 nA | 12 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | 65 nA | NO | YES | NO | -18 V | NO | NO | 15 V/us | 18 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDSO-G8 | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||
|
NJM4565M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 19952.6 | NO | S-PDSO-G8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, SOP8,.3 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 |