Filter Your Search
1 - 10 of 127 results
|
M4A3-256/128-65SAC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 14 | 256 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, BGA256,20X20,50 | 256 | not_compliant | 8542.39.00.01 | ||||
|
M4A3-256/128-7SAI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 14 | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, BGA256,20X20,50 | 256 | not_compliant | 8542.39.00.01 | |||
|
M4A3-256/128-60YC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 6 ns | 14 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY | 95.2 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||
|
M4A3-256/128-6FAC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 6 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | 95.2 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B200 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 200 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA | 0.80 MM PITCH, FBGA-200 | 200 | compliant | 8542.39.00.01 | |||||||||||||
|
M4A3-256/128-12FANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B200 | Not Qualified | e1 | 3 | 70 °C | 200 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA | BGA, | 200 | compliant | 8542.39.00.01 | |||||||||||||||
|
M4A3-256/128-7FAC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 14 | 128 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 128 I/O | 95.2 MHz | MACROCELL | 3.6 V | 3 V | R-PBGA-B200 | Not Qualified | 70 °C | 200 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
M4A3-256/128-7AI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 14 | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 87 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 1 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA-256 | unknown | 8542.39.00.01 | |||||||||
|
M4A3-256/128-12VNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 176 | compliant | 8542.39.00.01 | ||||||||||||
|
M4A3-256/128-12AI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 14 | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 69 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 1 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | unknown | 8542.39.00.01 | |||||||
|
M4A3-256/128-6YC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 6 ns | 256 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | YES | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 |