Filter Your Search
1 - 2 of 2 results
|
M4A3-32/32-10VNI48
Lattice Semiconductor Corporation
|
Check for Price | No | Yes | Obsolete | 3.3 V | 10 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 1.40 MM HEIGHT, LEAD FREE, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
M4A3-32/32-10VNI
Lattice Semiconductor Corporation
|
Check for Price | No | Yes | Obsolete | 3.3 V | 10 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | 1 MM HEIGHT, LEAD FREE, TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |