Filter Your Search
1 - 2 of 2 results
|
M4A3-32/32-10VC48
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
M4A3-32/32-10VC48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | LFQFP, QFP48,.35SQ,20 | EAR99 | 8542.39.00.01 |