Filter Your Search
1 - 10 of 69 results
|
M4A5-128/64-12VNI
Lattice Semiconductor Corporation
|
$7.0983 | Yes | Yes | End Of Life | 5 V | 12 ns | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
M4A5-128/64-10YNC
Lattice Semiconductor Corporation
|
$7.0983 | Yes | Yes | End Of Life | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
M4A5-128/64-10VC
Lattice Semiconductor Corporation
|
$7.8051 | No | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
M4A5-128/64-10YC
Lattice Semiconductor Corporation
|
$9.5000 | No | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
M4A5-128/64-10VNC
Lattice Semiconductor Corporation
|
$13.7384 | Yes | Yes | End Of Life | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
M4A5-128/64-7VNC
Lattice Semiconductor Corporation
|
$16.2463 | Yes | Yes | End Of Life | 5 V | 7.5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 76.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
M4A5-128/64-10VNI
Lattice Semiconductor Corporation
|
$28.6468 | Yes | Yes | End Of Life | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
M4A5-128/64-7YC
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 76.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||||
|
M4A5-128/64-50YC
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 5 ns | 2 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 105 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
M4A5-128/64-5VC
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 143 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown |