Filter Your Search
1 - 1 of 1 results
|
M4A5-128/64-7YNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.5 ns | 2 | 128 | 64 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |