Filter Your Search
1 - 1 of 1 results
|
M4A5-192/96-10VNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 16 | 192 | 96 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 96 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |