Filter Your Search
1 - 1 of 1 results
|
M5218AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 3 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |