Filter Your Search
1 - 1 of 1 results
|
M5278D09
Mitsubishi Electric
|
Check for Price | No | Obsolete | 36 V | 9 V | 1.95 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.18 % | 0.27 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 75 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MITSUBISHI ELECTRIC CORP | SFM | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |