Filter Your Search
1 - 2 of 2 results
|
M54640P
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 5 V | NO | 800 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1987-07-01 | |||
|
M54640P
Mitsubishi Electric
|
Check for Price | Transferred | NO | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 40 V | 10 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |