Filter Your Search
1 - 10 of 40 results
|
MM54HC283W-MIL
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM54HC283E
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 4 | YES | QCCN | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||
|
M54HC283DG
STMicroelectronics
|
Check for Price | Not Recommended | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | 6 V | 2 V | R-CDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL16 FP | EAR99 | STMicroelectronics | |||||||||||||||
|
MM54HC283E-MIL
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | ADDER/SUBTRACTOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM54HC283J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 59 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
MM54HC283E/883
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | ADDER/SUBTRACTOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M54HC283F1R
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||
|
MM54HC283W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 4 | YES | DFP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||||||
|
TTMM54HC283W-MIL
Twilight Technology Inc
|
Check for Price | No | Active | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC283J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |