Filter Your Search
1 - 1 of 1 results
|
M54HC4050K1
STMicroelectronics
|
Check for Price | Not Recommended | 4.5 V | 150 ns | 23 ns | 6 | 1 | YES | DFP | 50 pF | NO | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |