Filter Your Search
1 - 10 of 99 results
|
28M562K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.15 Ω | 10 % | NO | 2.5 MHz | 360 mA | 14 MHz | POWDERED IRON | 65 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
M5623-125M
CTS Corporation
|
Check for Price | Active | NO | 125 °C | -55 °C | 14 | CTS CORP | unknown | Clock | 5 ns | NO | 75 % | THROUGH HOLE MOUNT | 125 MHz | HCMOS | 10 TTL | DIP4/14,.3 | 20.32mm x 12.7mm x 10.541mm | 5 ms | MIL-STD-883; MIL-STD-202 | 55 mA | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||
|
ER10M562KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 5.7 Ω | 10 % | NO | 2.5 MHz | 110 mA | 18 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||||||||||||||||||||||
|
M56-2
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.75 mH | 540 mΩ | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M5622-125.000M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M56-25
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 mH | 31.2 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M56-21
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 50 mH | 14.1 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M5623-10M
CTS Corporation
|
Check for Price | Active | NO | 125 °C | -55 °C | 14 | CTS CORP | unknown | Clock | 15 ns | NO | 75 % | THROUGH HOLE MOUNT | 10 MHz | HCMOS | 10 TTL | DIP4/14,.3 | 20.32mm x 12.7mm x 10.541mm | 15 ms | MIL-STD-883; MIL-STD-202 | 55 mA | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||
|
M5623-0.000001M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LMXS0606M562BTAS
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 mH | 33.5 Ω | 20 % | YES | 1 kHz | 66 mA | FERRITE | 2323 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.9 mm | 5.9 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 2323 |