Filter Your Search
1 - 10 of 252 results
|
M5LV-256/68-10YI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 256 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | |||
|
M5LV-256/68-15VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
M5LV-256/160-12HC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 12 ns | 4 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 160 I/O | 256 MACROCELLS | 83.3 MHz | MACROCELL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||
|
M5LV-256/160-10YC
AMD
|
Check for Price | Obsolete | 3.3 V | 16 ns | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | 83 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.95 mm | ADVANCED MICRO DEVICES INC | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | ||||||||||||||
|
M5LV-256/120-10YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | ||||
|
M5LV-256/104-5VI
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 4 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 104 I/O | 256 MACROCELLS | 133.3 MHz | MACROCELL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TQFP144(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||
|
M5LV-256/104-15YI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 256 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-144 | 144 | compliant | 8542.39.00.01 | ||||||
|
M5LV-256/68-20VI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 21 ns | 2 | 256 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 68 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 45.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.39.00.01 | |||||
|
M5LV-256/160-20HI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 256 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 35 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.7 mm | ADVANCED MICRO DEVICES INC | QFP | HFQFP, HQFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | ||||||
|
M5LV-256/104-10YI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 256 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.95 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | unknown | 8542.39.00.01 |