Filter Your Search
1 - 1 of 1 results
|
M6106/26-001
Defense Logistics Agency
|
Check for Price | Active | 8.12 W | 100 Ω | 65 A | 400 V | 28 V | 50 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 280 mA | 15 V | 1.5 V | 29 V | 65A@400VAC | 50A@28VDC | 40 ms | 30 ms | MIL-PRF-6106 | -55 °C | 71 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE | 63.5 mm | 63.5 mm | DEFENSE LOGISTICS AGENCY | unknown |