Filter Your Search
1 - 10 of 19 results
|
M65575FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | Not Qualified | R-PDSO-G36 | 75 °C | -20 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | RENESAS ELECTRONICS CORP | SSOP | 8.40 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | 36 | compliant | 8542.39.00.01 | TONE/MUSIC SYNTHESIZER | 15 mm | ROM | 2.4 mm | 8.4 mm | ||||||||||||||||||||||||||||||||||
|
M655P900.000
Spectrum Microwave
|
Check for Price | Obsolete | MICRO NETWORKS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M655P311.040
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 311.04 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 µs | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | HERMETICALLY SEALED, LCC-6 | unknown | ||||||||||||||||||||||||||||||||||||
|
M65580MAP-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | CMOS | COMMERCIAL | Not Qualified | R-PQFP-G80 | 65 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
M655P155.520
Spectrum Microwave
|
Check for Price | No | Transferred | 155.52 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 10K ECL, 100K ECL | 400 µs | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M655P666.514
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 666.514 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 µs | 95 mA | 3.4 V | 3.2 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 3.28mm | MICRO NETWORKS CORP | HERMETICALLY SEALED, LCC-6 | unknown | ||||||||||||||||||||||||||||||||||||
|
M65580MAP-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | 1 | 195 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | e0 | Not Qualified | R-PQFP-G80 | 65 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||
|
M655P900.0000
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M65530FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 3 | CMOS | COMMERCIAL | e0 | Not Qualified | R-PQFP-G68 | 70 °C | 68 | PLASTIC/EPOXY | QFP | QFP68,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP68,.7X.9 | 68 | unknown | 8542.39.00.01 | 14 mm | 3.05 mm | 10 mm | 2 V | D/A CONVERTER | BINARY | PARALLEL, WORD | 0.1953 % | 10 | 25 ns | |||||||||||||||||||||||||||
|
M655PFREQ
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 150 % | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | 50 ppm | 6 % | 900 MHz | 155 MHz | 10K ECL, 100K ECL | 400 µs | 95 mA | 3.4 V | 3.2 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 13.97mm x 8.89mm x 3.28mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant |