Filter Your Search
1 - 10 of 1,641 results
|
DM74ALS573BWM
Fairchild Semiconductor Corporation
|
$0.1800 | Yes | Obsolete | 5 V | 20 ns | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
DM74ALS241AN
Fairchild Semiconductor Corporation
|
$0.4655 | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
DM74ALS574AWM
Fairchild Semiconductor Corporation
|
$0.5166 | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 35 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
DM74ALS468AWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE GATED WITH DATA INPUT | 2 | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74ALS240AJ1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 25 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS620AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 24 mA | INVERTED | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS1243-1N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 16 mA | TRUE | 11 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS1241AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW/HIGH | 16 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS240AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 25 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74ALS5245N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | 58 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |