Filter Your Search
1 - 10 of 28 results
|
M74HC107B1N
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 41 ns | 2 | 2 | NO | DIP | 24 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
M74HC107RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 190 ns | 2 | 2 | YES | SOP | 21 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||
|
MM74HC107N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M74HC107C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 31 ns | 2 | 2 | YES | QCCJ | 31 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 25 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | |||||
|
M74HC107TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 190 ns | 2 | 2 | YES | TSSOP | 21 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||
|
M74HC107DP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | YES | SOP | 21 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M74HC107P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | NO | DIP | 21 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M74HC107FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | YES | SOP | 21 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC107J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 32 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 21 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
M74HC107F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |