Filter Your Search
1 - 2 of 2 results
|
M74HC14RM13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 6 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | ||
|
M74HC14RM13
STMicroelectronics
|
Check for Price | Yes | Active | 4.5 V | 190 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | 8542.39.00.01 |