Filter Your Search
1 - 1 of 1 results
|
M74HC237RM13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 270 ns | 54 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | STANDARD | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |