Filter Your Search
1 - 10 of 48 results
|
MM74HC574MTCX
onsemi
|
$0.2110 | Yes | Active | 4.5 V | 194 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HC574WM
onsemi
|
$0.4168 | Yes | Obsolete | 4.5 V | 194 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HC574WMX
onsemi
|
$0.7969 | Yes | Obsolete | 4.5 V | 194 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||
|
M74HC574DWP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC574J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | 150 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM74HC574SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 194 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-20 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | SOP | 20 | EAR99 | |||||
|
M74HC574F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MM74HC574SJX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 194 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, SOP20,.3 | 565BG | compliant | 8542.39.00.01 | onsemi | ||||||
|
M74HC574TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 285 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | TSSOP | 20 | ||||||
|
MM74HC574J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | 150 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |