Filter Your Search
1 - 10 of 12 results
|
M74HC693M1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 65 ns | 65 ns | 1 | 4 | YES | SOP | 16 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 16 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||||
|
M74HC693B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 310 ns | 63 ns | 1 | 4 | NO | DIP | 15 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 18 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | |||
|
M74HC693M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 310 ns | 63 ns | 1 | 4 | YES | SOP | 15 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 18 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | |||
|
M74HC693C1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 65 ns | 65 ns | 1 | 4 | YES | QCCJ | 16 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 16 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QFN | PLASTIC, CC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
M74HC693F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M74HC693B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M74HC693TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 310 ns | 63 ns | 1 | 4 | YES | TSSOP | 15 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 18 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | ||
|
M74HC693RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 310 ns | 63 ns | 1 | 4 | YES | SOP | 15 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 18 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | ||
|
M74HC693F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 65 ns | 65 ns | 1 | 4 | NO | DIP | 16 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 16 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||
|
M74HC693C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 53 ns | 1 | 4 | YES | QCCJ | 18 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | 18 MHz | YES | 6 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 |