Filter Your Search
1 - 1 of 1 results
|
M74HCT02B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 36 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |