Filter Your Search
1 - 10 of 231 results
|
MM74HCT244MTC
onsemi
|
$0.3488 | Yes | Active | 5 V | 35 ns | 25 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT240WM
onsemi
|
$0.3955 | Yes | End Of Life | 5 V | 35 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||
|
MM74HCT240WMX
onsemi
|
$0.4019 | Yes | End Of Life | 5 V | 35 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT244MTCX
onsemi
|
$0.4691 | Yes | Active | 5 V | 35 ns | 25 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT240MTCX
onsemi
|
$0.4769 | Yes | Active | 5 V | 35 ns | 25 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT245WM
onsemi
|
$0.4963 | Yes | Active | 5 V | 38 ns | 29 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT245MTCX
onsemi
|
$0.5044 | Yes | Active | 5 V | 38 ns | 29 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||
|
MM74HCT245MTC
onsemi
|
$0.5147 | Yes | Active | 5 V | 38 ns | 29 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HCT244WM
onsemi
|
$0.5432 | Yes | Active | 5 V | 35 ns | 25 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MM74HCT244WMX
onsemi
|
$0.5597 | Yes | Active | 5 V | 35 ns | 25 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi |