Filter Your Search
1 - 1 of 1 results
|
M74HCT244TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 ns | 38 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP20,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25,16 | 20 | compliant | 8542.39.00.01 |