Filter Your Search
1 - 1 of 1 results
|
M74VHC1GT08DFT1G-L22038
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 16.5 ns | 16.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-XDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | UNSPECIFIED | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant |