Filter Your Search
1 - 5 of 5 results
|
M75189AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
M75189AFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
M75189P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
M75189FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
M75188P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 12 V | -12 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | EIA-232-C | 4 | INVERTED | 25 mA | 13.2 V | 9 V | -13.2 V | -9 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |