Filter Your Search
1 - 10 of 34 results
|
AM8255APCT
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AM8255ACCT
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AM8255ADCT
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AM8255ACCTB
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AM8255A5PCTB
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AM8255APC
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.451 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | ||||||||
|
M8255
Tamura Corporation of America
|
Check for Price | Obsolete | MICROTRAN | unknown | EAR99 | 1 | 2.5 A | POWER TRANSFORMER | ||||||||||||||||||||||||||||||||||||||
|
M8255A
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
AM8255ADMB
AMD
|
Check for Price | Yes | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | ||||||||
|
AM8255A5PCT
AMD
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 |