Filter Your Search
1 - 6 of 6 results
|
M83536/13-005L
STPI Siege Social
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 9 V | 6 V | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/13-005L
Esterline Technologies Corporation
|
Check for Price | Transferred | 12 V | 1.32 W | 109.09 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 9 V | 6.5 V | 12 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | MIL-PRF-83536/13 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | 0.0065989331978663955 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
M83536/13-005L
DRI Relays Inc
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 9 V | 6 V | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
M83536/13-005L
Microsemi Corporation
|
Check for Price | Transferred | 1.32 W | 109.09 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 6.5 V | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | MIL-PRF-83536/13 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/13-005L
Esterline Power Systems
|
Check for Price | Active | 1.32 W | 109.09 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 6.5 V | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | MIL-PRF-83536/13 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/13-005L
First Switchtech
|
Check for Price | Active | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 9 V | 6 V | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | FIRST SWITCHTECH | unknown |