Filter Your Search
1 - 7 of 7 results
|
M83536/9-019M
TE Connectivity
|
$102.6600 | No | Active | 28 V | 2.8 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.006799593599187199 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||
|
M83536/9-019M
Esterline Power Systems
|
Check for Price | Active | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
M83536/9-019M
STPI Siege Social
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
M83536/9-019M
DRI Relays Inc
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
M83536/9-019M
Microsemi Corporation
|
Check for Price | Transferred | 28 V | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.006799593599187199 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||||
|
M83536/9-019M
First Switchtech
|
Check for Price | Active | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||||||||||||
|
M83536/9-019M
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 2.8 W | 280 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 |