Filter Your Search
1 - 10 of 192 results
|
M83731/9-212
C&K
|
$20.8193 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | ON-OFF-ON | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
M83731/9-272
C&K
|
$23.1117 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
M83731/9-312
C&K
|
$24.7397 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
M83731/9-261
C&K
|
$30.3691 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | ON-(ON) | 125 V | e4 | -25 °C | 71 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
M83731/16-321
C&K
|
$34.2938 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.53 mm | 11.81 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||
|
M83731/10-271
C&K
|
$34.7550 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 11.81 mm | 12.69 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
M83731/9-231
C&K
|
$42.5857 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | ON-ON | 125 V | e4 | -25 °C | 71 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
M83731/9-232
C&K
|
$43.1941 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 6.98 mm | 11.17 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
M83731/15-261
C&K
|
$44.5433 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.272 inch | 9.53 mm | 6.98 mm | 12.95 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
M83731/15-211
C&K
|
$45.3159 | Yes | Yes | Active | 5 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -25 °C | 71 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | BRASS | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.272 inch | 9.53 mm | 6.98 mm | 12.95 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |