Filter Your Search
1 - 10 of 51 results
|
M901-01-XXX.XXXX
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M901-01I672.1600
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 672.16 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC36,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC36,.35SQ | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M901-01I625.0000
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 625 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC36,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC36,.35SQ | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M901-01I644.5313
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 644.5313 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC36,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC36,.35SQ | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M901-01I669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 669.312 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC36,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC36,.35SQ | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M901-01I669.3266LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 669.3266 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||
|
M901-01I622.0800LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 622.08 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | |||
|
M901-01-669.1281LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 669.1281 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M901-01-669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 669.312 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC36,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC36,.35SQ | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M901-01I672.1600LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 672.16 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | EAR99 | 8542.39.00.01 |