Filter Your Search
1 - 10 of 16,407 results
|
MA06S1NZGF
C&K
|
$33.3035 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ZINC ALLOY | FLAT TYPE | 9.4 mm | 13.34 mm | 0.25 inch | 1/4-28 | COPPER ALLOY | SILVER | .25A@125VAC | 250 mA | 250 mA | .25A@28VDC | 0.02 mΩ | MAKE-BEFORE-BREAK | 125 V | 28 V | 600VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | ZINC ALLOY | 36 deg | 10 GΩ | DIALLYL PHTHALATE | 6 | 1 | IP67 | LATCHED | SP6T | ROTARY SWITCH | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||||||
|
MA06S2NCGD
C&K
|
$42.2469 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ZINC ALLOY | SCREW DRIVER SLOT, FLUSH | 9.4 mm | 13.34 mm | 0.25 inch | 1/4-28 | COPPER ALLOY | SILVER | .25A@125VAC | 250 mA | 250 mA | .25A@28VDC | 0.02 mΩ | MAKE-BEFORE-BREAK | 125 V | 28 V | 600VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | ZINC ALLOY | 36 deg | 10 GΩ | DIALLYL PHTHALATE | 6 | 1 | LATCHED | SP6T | ROTARY SWITCH | COPPER ALLOY | SOLDER | 12 | ||||||||||||||||||||||||||||||||||||
|
MA06X1183FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chip | 118 kΩ | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 118 kΩ | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X221JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chip | 220 Ω | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 220 Ω | ARRAY/NETWORK RESISTOR | 5 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X3011FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chip | 3.01 kΩ | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 3.01 kΩ | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X5360FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | Chip | 536 Ω | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 536 Ω | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X1692FQL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 10 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chip | 16.9 kΩ | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 16.9 kΩ | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X2321FQL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 10 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | Chip | 2.32 kΩ | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 2.32 kΩ | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA06X1212FQL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | ISOLATED | 4 | 200 ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 10 INCH | YES | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chip | 12.1 kΩ | 500 µm | 3.2 mm | 1.6 mm | 100 mW | 70 °C | 12.1 kΩ | ARRAY/NETWORK RESISTOR | 1 % | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA0603XR-334M-250G
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 330 nF | 25 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 950 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | , 0603 | unknown | EAR99 |