Filter Your Search
1 - 10 of 28 results
|
MA3403K10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | SINGLE | YES | 1 | 150 °C | TXC CORP | , | unknown | EAR99 | 2.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 1.32 W | |||||||||||||||||||||||||||||||
|
MA344TX
Panasonic Electronic Components
|
Check for Price | Obsolete | 12 pF | 300 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SEPARATE, 3 ELEMENTS | YES | 3 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MA34504104
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-PSFM-T7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | , | unknown | 8542.39.00.01 | ANALOG CIRCUIT | SFM | SSIP7(UNSPEC) | ||||||||||||||||||||||||||||
|
MA3401K10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | SINGLE | YES | 1 | 150 °C | TXC CORP | , | unknown | EAR99 | 3.1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 1.32 W | |||||||||||||||||||||||||||||||
|
MA342
Panasonic Electronic Components
|
Check for Price | Obsolete | 400 mW | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 2.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | O-XELF-R2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | PANASONIC CORP | O-XELF-R2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
MA348H
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mW | SILICON | 15 V | VARIABLE CAPACITANCE DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | ABRUPT | Not Qualified | R-PDSO-G4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MA340
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 16 pF | VARIABLE CAPACITANCE DIODE | YES | 25 V | e0 | Tin/Lead (Sn/Pb) | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MA341
Panasonic Electronic Components
|
Check for Price | Obsolete | 13.25 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 20.755 % | 2.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||||||
|
MA342TX
Panasonic Electronic Components
|
Check for Price | Obsolete | 400 mW | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 2.8 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | O-XELF-R2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | PANASONIC CORP | O-XELF-R2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
MA34104100
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-PSIP-T7 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | SIP, | unknown | 8542.39.00.01 | ANALOG CIRCUIT | SIP | SIP7,.1 | 19.6 mm |