Filter Your Search
1 - 10 of 68 results
|
MA6004D10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 23 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34.7 W | 150 °C | TXC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MA648S-15ERU
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 8 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | 400 mA | OTHER | R-XDMA-P8 | 70 °C | -40 °C | UNSPECIFIED | DMA | RECTANGULAR | MODULE | PIN/PEG | 2.54 mm | DUAL | 11.3 mm | 15.24 mm | 32 mm | MICROPOWER DIRECT | DIP-24/8 | unknown | EAR99 | EN | VOLTAGE-MODE | 88 % | 75 V | 18 V | 48 V | 0.5 % | 1 % | 1 | 15.3 V | 14.7 V | 15 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0088 Vrms | 6 W | NO | ||||||||||
|
MA648S-05RW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 7 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | OTHER | R-PDMA-P7 | 60 °C | -40 °C | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 10.17 mm | 20.32 mm | 31.75 mm | MICROPOWER DIRECT | , | unknown | EAR99 | 72 V | 36 V | 48 V | 1.2 % | 1 | 5.1 V | 4.9 V | 5 V | 6 W | NO | |||||||||||||||||
|
MA6008S10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 150 °C | TXC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MA6001D10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 150 °C | TXC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MA648D-12RW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 8 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -12V OUTPUT AVAILABLE | 1 | OTHER | R-PDMA-P8 | 70 °C | -40 °C | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 10.17 mm | 20.32 mm | 31.75 mm | MICROPOWER DIRECT | , | unknown | EAR99 | 72 V | 36 V | 48 V | 1.2 % | 2 | 12.24 V | 11.76 V | 12 V | 6 W | NO | ||||||||||||||||
|
MA6003S10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 3.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 150 °C | TXC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MA6004P10000000
TXC Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 30 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 58 W | 150 °C | TXC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MA624D-05ERU
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 8 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5 VOLT ADDITIONAL OUTPUT IS AVAILABLE | 1 | 600 mA | OTHER | R-XDMA-P8 | 70 °C | -40 °C | UNSPECIFIED | DMA | RECTANGULAR | MODULE | PIN/PEG | 2.54 mm | DUAL | 11.3 mm | 15.24 mm | 32 mm | MICROPOWER DIRECT | DIP-24/8 | unknown | EAR99 | EN | VOLTAGE-MODE | 83 % | 36 V | 9 V | 24 V | 0.5 % | 1 % | 2 | 5.1 V | 4.9 V | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0088 Vrms | 6 W | NO | |||||||||
|
MA612D-05RW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 8 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -5V OUTPUT AVAILABLE | 1 | OTHER | R-PDMA-P8 | 60 °C | -40 °C | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 10.17 mm | 20.32 mm | 31.75 mm | MICROPOWER DIRECT | , | unknown | EAR99 | 18 V | 9 V | 12 V | 1.2 % | 2 | 5.1 V | 4.9 V | 5 V | 5 W | NO |