Filter Your Search
1 - 10 of 12,054 results
|
JANHCCD755D
MACOM
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N4131-1
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, METALLURGICALLY BONDED | 5 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
JAN1N6349
MACOM
|
Check for Price | Transferred | 1.1 mA | 500 mW | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, HIGH SURGE CAPABILITY | 5 % | Qualified | O-LALF-W2 | MIL-19500/533 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTX1N980
MACOM
|
Check for Price | Active | 2 mA | 500 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||
|
CD4619D
MACOM
|
Check for Price | Yes | Transferred | 1.5 V | 250 µA | 800 nA | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.6 kΩ | 1 V | 1 % | S-XUUC-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | S-XUUC-N1 | ||||||||||
|
JANTXV1N4107
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||
|
JANKCCD974A
MACOM
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
JANS1N6329C
MACOM
|
Check for Price | Transferred | ZENER DIODE | Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
JANTXV1N5535BUR-1
MACOM
|
Check for Price | Transferred | 1 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500/437E | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | DO-213AA, 2 PIN | |||||||||||||
|
JANTX1N975AUR-1
MACOM
|
Check for Price | Transferred | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 |