Filter Your Search
1 - 3 of 3 results
|
MACH211SP-6JC/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS | 166 MHz | MACROCELL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||
|
MACH211SP-6JC
Vantis Corporation
|
Check for Price | Transferred | 5 V | 6 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 105 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||
|
MACH211SP-6JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 111 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | unknown | LCC | QCCJ, LDCC44,.7SQ | 44 | 8542.39.00.01 |