Parametric results for: mach220-10 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mach22010
Select parts from the table below to compare.
Compare
Compare
MACH220-10JC
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 4 96 48 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O NO 80 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 3 70 °C 225 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.57 mm LATTICE SEMICONDUCTOR CORP LCC PLASTIC, LCC-68 68 unknown 8542.39.00.01 Lattice Semiconductor
MACH220-10JC
Rochester Electronics LLC
Check for Price Active 5 V 10 ns 4 48 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O 80 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J68 COMMERCIAL 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES NOT SPECIFIED J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.57 mm ROCHESTER ELECTRONICS INC LCC QCCJ, 68 unknown EE PLD
MACH220-10JC
Vantis Corporation
Check for Price No Transferred 5 V 10 ns 4 96 48 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O NO 80 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VANTIS CORP unknown
MACH220-10JC
AMD
Check for Price No Obsolete 5 V 16 ns 4 96 48 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL ... more 74 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.57 mm ADVANCED MICRO DEVICES INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.39.00.01